- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132171RP-10
Amphenol RF
132171RP-10
RF Adapter - SMA Jack to SMA RP Plug - Straight - 50 Ohm - Maximum Frequency 18 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132171RP-10 |
| Alias/AKA: | SMAF-RSMAF-3GT50G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |