- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132170-11
132170-11
Amphenol RF
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Search Keywords: 13217011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132170-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.9 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
174
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$31.93
5
$29.87
10
$28.49
25
$27.64
50
$25.29
100
$18.92
250 +
$18.41
Click for Quote
Log in
to unlock special pricing