Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132168SS

Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: 132168SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132168SS
Alias/AKA: SMA2071A1-S/PT50G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL/PL
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 22.2 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 132168SS RoHS compliant?
Yes, 132168SS is RoHS compliant.
What is the lead time for 132168SS?
The standard lead time for 132168SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
817 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.13
5
$27.15
10
$23.07
25
$21.20
50
$20.20
75
$20.14
100 +
$18.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!