Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132168

RF Adapter - SMA Plug to SMA Plug - Straight - 50 Ohm - Maximum Frequency 18 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Adapter - SMA Plug to SMA Plug - Straight - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Search Keywords: 132168
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132168
Alias/AKA: SMA2071A1-3GT50G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter3746
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL/PL3733
Body Orientation: Straight3728
Operating Temperature: -65 to 165 °C
Dimension: 22.2 x 83741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132168 RoHS compliant?
Yes, 132168 is RoHS compliant.
What is the lead time for 132168?
The standard lead time for 132168 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,191
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
25
$5.49
50
$5.38
100
$5.26
250
$5.20
500
$5.14
1,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!