- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132147-29
Amphenol RF
132147-29
The 132147-29 is a two-hole flange mount SMA panel receptacle with a gold-plated brass body and beryllium copper contact.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132147-29 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Dimension: | 18.42 x 6 x 16 mm |