Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132145

RF Connector SMA Panel Mount Plug 2-Hole Flange Round Post 50 Ohm0.703 Post 0.590 PTFE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Panel Mount Plug 2-Hole Flange Round Post 50 Ohm0.703 Post 0.590 PTFE
Search Keywords: 132145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    132145
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder Pot
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    30.8 x 6 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132145 RoHS compliant?
Yes, 132145 is RoHS compliant.
What is the lead time for 132145?
The standard lead time for 132145 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
On Order:
100   can ship 1/1/27
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.35
10
$12.72
25
$12.12
50
$11.54
75
$11.51
100 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!