- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132134-11
Amphenol RF
132134-11
RF Connector SMA Straight PCB Jack Through Hole 50 Ohm Extended Legs
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA Straight PCB Jack Through Hole 50 Ohm Extended Legs
Search Keywords: 13213411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132134-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 x 9.55 mm
Frequently Asked Questions
Is 132134-11 RoHS compliant?
Yes, 132134-11 is RoHS compliant.
What is the lead time for 132134-11?
The standard lead time for 132134-11 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$15.82
25
$13.46
50
$12.69
100
$12.05
250
$11.64
500
$10.80
1,000 +
$10.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT