Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132134

RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Search Keywords: 132134
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132134
Alias/AKA: SMA6251A1-3GT50G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132134 RoHS compliant?
Yes, 132134 is RoHS compliant.
What is the lead time for 132134?
The standard lead time for 132134 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.656
5
$6.960
25
$5.480
50
$5.120
100
$4.810
250
$4.440
500
$4.270
1,000
$4.080
2,500 +
$4.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!