Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

132114

RF Connector - SMA Straight Crimp Plug for RG-174, RG-316, LMR-100 - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - SMA Straight Crimp Plug for RG-174, RG-316, LMR-100 - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Search Keywords: 132114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 132114
Alias/AKA: SMA1111A2-3GT50G-316U-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 132114?
The recommended replacement for 132114 is 901-9916 from Amphenol RF, available from OnlineComponents.com.
Is 132114 RoHS compliant?
Yes, 132114 is RoHS compliant.
What is the lead time for 132114?
The standard lead time for 132114 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 711
Ships today, if you order in
On Order:
5,000   can ship 12/18/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.24
25
$5.06
100
$4.66
250
$4.26
500
$4.12
1,000
$3.65
2,500 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!