- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132101-10
132101-10
Amphenol RF
RF Connector SMA Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords: 13210110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132101-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:UT85LL Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.61
50
$8.25
100
$8.19
250
$8.15
500
$8.13
1,000
$8.11
2,500
$8.09
5,000 +
$8.07
Click for Quote
Log in
to unlock special pricing