- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122542RP
122542RP
Amphenol RF
RF Connector TNC Connector IP67
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Connector IP67
Search Keywords: 122542RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122542RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:1.13mm Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$38.555
25
$35.050
50
$21.570
75
$17.070
100 +
$16.730
Click for Quote
Log in
to unlock special pricing