- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122503
122503
Amphenol RF
RF Connector TNC Right Angle Solder Plug for RG-214 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Right Angle Solder Plug for RG-214 50 Ohm
Search Keywords: 122503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122503
-
Alias/AKA:T1112A4-NT3G-214U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:11 GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG214/U Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:28 x 23.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.59
50
$6.44
100
$6.35
250
$6.18
500
$5.64
1,000 +
$5.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT