- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122502
122502
Amphenol RF
RF Connector TNC Right Angle Crimp Plug for RG-8 RG-213 RG-393 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Right Angle Crimp Plug for RG-8 RG-213 RG-393 50 Ohm
Search Keywords: 122502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122502
-
Alias/AKA:T1112A4-NT3G-213U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:23.65 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.00
25
$8.16
50
$7.79
100
$7.57
250
$7.15
500
$6.25
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing