- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122498RP
122498RP
Amphenol RF
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm ST Gold
Search Keywords: 122498RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122498RP
-
Alias/AKA:TF-RTF1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.2 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Manufacturer Stock:
1,175
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$9.32
50
$8.79
100
$8.28
250
$7.77
500
$7.40
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT