- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122465
122465
Amphenol RF
RF Connector TNC Straight Crimp Plug for B1694A 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Plug for B1694A 75 Ohm
Search Keywords: 122465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122465
-
Alias/AKA:T1121A1-NT3G-1694A-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:75
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$13.60
50
$10.20
75
$9.52
100 +
$9.33
Click for Quote
Log in
to unlock special pricing