- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122443
Amphenol RF
122443
RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122443
-
Alias/AKA:T6551E1-001-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.6 x 17.5 x 17.5 mm