- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122429
Amphenol RF
122429
RF Connector TNC Straight Crimp Plug for RG-178 RG-196 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector TNC Straight Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords: 122429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Miniature Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.4 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 122429 RoHS compliant?
Yes, 122429 is RoHS compliant.
What is the lead time for 122429?
The standard lead time for 122429 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
186
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.40
100
$5.00
250
$4.79
500
$4.59
1,000
$4.47
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing