- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122405
122405
Amphenol RF
RF Connector TNC Straight Crimp Jack for LMR-400 50 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for LMR-400 50 Ohm Bulkhead
Search Keywords: 122405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122405
-
Alias/AKA:T6421A6-NT3G-9913-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Standard Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$47.751
63
$43.410
125
$23.170
188
$16.260
250 +
$15.930
Click for Quote
Log in
to unlock special pricing