- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122403
122403
Amphenol RF
A TNC bulkhead crimp jack connector designed for use with RG-178B/U and RG-196A/U coaxial cables on a 6.5mm panel.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
A TNC bulkhead crimp jack connector designed for use with RG-178B/U and RG-196A/U coaxial cables on a 6.5mm panel.
Search Keywords: 122403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122403
-
Alias/AKA:T87042501-ND3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Miniature Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
383
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$7.24
100
$6.84
250
$6.08
500
$5.71
1,000
$5.22
2,500
$5.21
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing