- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122398
Amphenol RF
122398
RF Connector - TNC Straight Crimp Plug for RG-214 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector - TNC Straight Crimp Plug for RG-214 50 Ohms
Search Keywords: 122398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122398
-
Alias/AKA:T1121A6-NT3G-214U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Frequently Asked Questions
Is 122398 RoHS compliant?
Yes, 122398 is RoHS compliant.
What is the lead time for 122398?
The standard lead time for 122398 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
349
can ship
Stock lot only:
1
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$11.121
5
$10.110
25
$9.230
50
$8.700
100
$8.210
250
$7.590
500
$7.330
1,000 +
$6.980
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT