Image is representational - see mfr. specs

RF Connector TNC Straight Clamp Plug for LMR-400 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector TNC Straight Clamp Plug for LMR-400 50 Ohm
Search Keywords: 122397
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    122397
  • Alias/AKA:
    T1141A2-NT3G-9913-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Clamp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    38 x 19 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
202 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$17.18
50
$12.88
75
$12.03
100 +
$11.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!