- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122396
122396
Amphenol RF
RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange
Search Keywords: 122396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122396
-
Alias/AKA:T6551C1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire Lead
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:28 x 17.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$6.31
50
$6.16
100
$6.08
250
$5.91
500
$5.23
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing