Image is representational - see mfr. specs

122394RP

Amphenol RF

RF Connector TNC Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm Reverse Polarized

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector TNC Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm Reverse Polarized
Search Keywords: 122394RP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    122394RP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50
  • Operating Frequency:
    N/A
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    36.5 x 14.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order Quantity:
5
13 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.70
25
$6.48
50
$6.39
100
$6.29
250
$6.17
500
$6.07
1,000 +
$5.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!