- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122392RP
122392RP
Amphenol RF
RF Connector TNC Straight Crimp Jack for LMR-400 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for LMR-400 50 Ohm Reverse Polarized
Search Keywords: 122392RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122392RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR400 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
399
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.48
25
$5.24
50
$5.13
100
$5.03
250
$4.89
500
$4.23
1,000
$4.13
2,500 +
$4.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT