Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122389

TNC Connector - Jack - Female Socket - 50 Ohms - 11 GHz - Threaded - Crimp Contact / Solder Shield Termination - Panel (Flange ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TNC Connector - Jack - Female Socket - 50 Ohms - 11 GHz - Threaded - Crimp Contact / Solder Shield Termination - Panel (Flange) Mount.
Search Keywords: 122389
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122389
Alias/AKA: T6581A1-N/3GT3G-.085-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 122389 RoHS compliant?
Yes, 122389 is RoHS compliant.
What is the lead time for 122389?
The standard lead time for 122389 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
Manufacturer Stock:
864 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.55
25
$7.93
50
$7.48
100
$7.05
250
$6.42
500
$6.10
1,000
$5.67
2,500 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!