Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122387

RF Connector TNC Straight Solder Plug for .085 Semi-Rigid 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords: 122387
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122387
Alias/AKA: T1181B1-N/3GT3G-.085-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Semi-Rigid Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 19.3 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 122387 RoHS compliant?
Yes, 122387 is RoHS compliant.
What is the lead time for 122387?
The standard lead time for 122387 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
Manufacturer Stock:
274 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.47
50
$6.22
100
$5.96
250
$5.63
500
$4.87
1,000
$3.99
2,500 +
$3.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!