Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122385

RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Jack Round Post 50 Ohm 4-Hole Flange
Search Keywords: 122385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122385
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50
Operating Frequency: 0 to 11 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire Lead
Operating Temperature: -65 to 165 °C
Dimension: 26.9 x 12.7 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 122385 RoHS compliant?
Yes, 122385 is RoHS compliant.
What is the lead time for 122385?
The standard lead time for 122385 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.38
10
$12.35
25
$12.32
50
$9.24
75
$8.62
100 +
$8.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!