Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122381

RF Connector TNC Straight Clamp Plug for RG-8 RG-213 RG-393 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Clamp Plug for RG-8 RG-213 RG-393 50 Ohm
Search Keywords: 122381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122381
Alias/AKA: T1141A2-001-NT3G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 38 x 19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 122381 RoHS compliant?
Yes, 122381 is RoHS compliant.
What is the lead time for 122381?
The standard lead time for 122381 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.13
10
$19.20
25
$18.63
50
$18.09
100
$17.10
250
$16.64
500 +
$16.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!