- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122379
122379
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-316 Double Braided 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-316 Double Braided 50 Ohm 4-Hole Flange
Search Keywords: 122379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122379
-
Alias/AKA:T6521E1-ND3G-316U/D-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.6 x 17.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006
Can Ship immediately
Manufacturer Stock:
428
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.52
100
$5.94
250
$5.72
500
$5.31
1,000
$5.05
2,500
$5.04
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing