- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122374
122374
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm 4-Hole Flange
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm 4-Hole Flange
Search Keywords: 122374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122374
-
Alias/AKA:T6521A1-NT3G-223U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Standard Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.1 x 17.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
200
can ship
Stock lot only:
1
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$8.536
5
$7.760
25
$7.510
50
$7.400
100
$7.290
250
$7.140
500
$7.040
1,000 +
$6.930
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT