Image is representational - see mfr. specs

RF Connector TNC Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector TNC Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead
Search Keywords: 122370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    122370
  • Alias/AKA:
    T6421G1-ND3G-196AU-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.2 x 17.5 x 17.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
On Order:
1,000   can ship 6/26/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
15 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.94
25
$5.14
100
$3.93
250
$3.89
500
$3.40
1,000
$3.35
2,500
$3.34
5,000 +
$3.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!