- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122354
122354
Amphenol RF
Coaxial T-Shape Adapter - TNC Jack, Female Socket to TNC Jack, Female Socket (2) - 50 Ohms - 11 GHz - Threaded - Free Hanging ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Coaxial T-Shape Adapter - TNC Jack, Female Socket to TNC Jack, Female Socket (2) - 50 Ohms - 11 GHz - Threaded - Free Hanging (In-Line).
Search Keywords: 122354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122354
-
Alias/AKA:T8073A1-ND3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
170
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$18.34
10
$17.85
25
$17.20
50
$13.50
100
$12.38
250
$11.89
500 +
$11.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT