- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122210
122210
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Isolated
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Isolated
Search Keywords: 122210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122210
-
Alias/AKA:T6721E1-NT3G-316U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Miniature Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Manufacturer Stock:
262
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$17.60
10
$14.93
25
$13.86
50
$13.07
75
$13.03
100 +
$11.69
Click for Quote
Log in
to unlock special pricing