- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122193
Amphenol RF
122193
RF Connector TNC Straight Crimp Jack for RG-179 RG-187 75 Ohm Bulkhead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector TNC Straight Crimp Jack for RG-179 RG-187 75 Ohm Bulkhead
Search Keywords: 122193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122193
-
Alias/AKA:T6421E1-ND3G-179U-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:75
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Miniature Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.8 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is 122193 RoHS compliant?
Yes, 122193 is RoHS compliant.
What is the lead time for 122193?
The standard lead time for 122193 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Manufacturer Stock:
205
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$9.57
50
$9.02
100
$8.52
250
$7.88
500
$7.60
1,000 +
$7.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT