- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122168
122168
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead
Search Keywords: 122168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122168
-
Alias/AKA:T6421A2-NT3G-58CU-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Standard Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.3 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Manufacturer Stock:
1,431
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$14.93
10
$14.90
25
$14.86
50
$11.14
75
$10.40
100 +
$10.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT