- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122160RP
Amphenol RF
122160RP
RF Connector TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Reverse Polarized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122160RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.3 x 17.53741mm