- Home ›
- All Products›
- 122160-11
122160-11
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead IP67
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead IP67
Search Keywords: 12216011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122160-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Finish:Nickel
-
Insulator Material:PTFE
-
Minimum Temperature Limit:-65
-
Polarity:Standard
-
Impedance:50
-
Mounting Feature:Bulkhead - Rear Mount
-
IP Rating:IP67
-
Orientation:Straight
-
Gender:Jack
-
Mating Cycles:500
-
Body Material:Brass
-
Maximum Frequency:11
-
Contact Finish:Gold
-
Contact Material:Phosphor Bronze
-
Coupling Mechanism:Threaded
-
Contact Termination:Solder
-
Cable Type:Belden 9907 Belden B7806A LMR-195 RG-141 RG-303 RG-58 RG-58A RG-58B RG-58C
-
Maximum Temperature Limit:165
-
Termination Style:Cable - Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$14.45
50
$12.91
75
$12.84
100 +
$11.69
Click for Quote
Log in
to unlock special pricing