Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122116RP

RF Connector TNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm Reverse Polarized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm Reverse Polarized
Search Keywords: 122116RP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122116RP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 25.7 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 122116RP RoHS compliant?
Yes, 122116RP is RoHS compliant.
What is the lead time for 122116RP?
The standard lead time for 122116RP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
388 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.47
100
$5.03
250
$4.74
500
$4.04
1,000
$3.43
2,500
$3.20
5,000 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!