Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

122108

RF Connector - TNC Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - TNC Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 122108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 122108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 122108 RoHS compliant?
Yes, 122108 is RoHS compliant.
What is the lead time for 122108?
The standard lead time for 122108 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,858
Can Ship immediately
Manufacturer Stock:
11,365 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.97
50
$1.77
250
$1.70
500
$1.67
1,000
$1.64
2,500
$1.61
5,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!