- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 115101-19-12.00
Amphenol RF
115101-19-12.00
RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug on RG-58 cable - 50 Ohm - Maximum Frequency 4 GHz - 12 inc ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 115101-19-12.00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |