- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112973
Amphenol RF
112973
RF Connector BNC Straight Crimp Jack for 734A B1505A 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112973
-
Alias/AKA:B6121A2-NT3G-734A-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Jack