- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112954
Amphenol RF
112954
RF Connector BNC Straight Crimp Plug for RG-179 RG-187 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112954
-
Alias/AKA:10-03001-215-NT30G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25 x 14.5 mm