Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112951-11

RF Connector - BNC Straight Crimp Plug for 734A B1505A 12G Optimized 75 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Crimp Plug for 734A B1505A 12G Optimized 75 Ohms
Search Keywords: 11295111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112951-11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 75
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112951-11 RoHS compliant?
Yes, 112951-11 is RoHS compliant.
What is the lead time for 112951-11?
The standard lead time for 112951-11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Ships today, if you order in
Manufacturer Stock:
47 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.65
50
$5.38
100
$5.07
250
$4.62
500
$4.13
1,000
$3.38
2,500
$3.37
5,000 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!