- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112740-16
Amphenol RF
112740-16
RF Connector BNC End Launch Jack for 0.084 inch PCB 75 Ohm Bulkhead Includes 14mm Hex Nut
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112740-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:25.55 x 15.88 mm