Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112740-14

RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms Bulkhead Includes Knurled Spanner Nut

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms Bulkhead Includes Knurled Spanner Nut
Search Keywords: 11274014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112740-14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 75
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112740-14 RoHS compliant?
Yes, 112740-14 is RoHS compliant.
What is the lead time for 112740-14?
The standard lead time for 112740-14 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Ships today, if you order in
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.67
25
$7.07
50
$6.81
100
$6.55
250
$6.21
500
$5.66
1,000
$4.96
2,500 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!