- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112740-13
Amphenol RF
112740-13
RF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Includes 14mm Hex Nut
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 112740-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 75 |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | Jack |
| Mounting: | Edge Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 25.55 x 15.88 mm |