- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112740-12
112740-12
Amphenol RF
RF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Includes 15.88mm Hex Nut
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Includes 15.88mm Hex Nut
Search Keywords: 11274012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112740-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.55 x 15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$6.57
250
$6.03
500
$5.63
1,000
$5.48
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing