- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112657
Amphenol RF
112657
RF Connector BNC Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 112657 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 1 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Flexible Cable |
| Termination Method: | Solder |
| Dimension: | 38.4 x 19 mm |