Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

112649

RF Connector - BNC Straight Crimp Jack for RG-59 20AWG 75 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - BNC Straight Crimp Jack for RG-59 20AWG 75 Ohms
Search Keywords: 112649
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 112649
Alias/AKA: B6121A1-NT3G-59U/20AWG-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 75
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112649 RoHS compliant?
Yes, 112649 is RoHS compliant.
What is the lead time for 112649?
The standard lead time for 112649 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
605   can ship 2/5/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.71
100
$3.50
250
$3.20
500
$2.95
1,000
$2.53
2,500
$2.43
5,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!