- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112645
Amphenol RF
112645
RF Connector BNC Straight Crimp Jack for RG-59 Plenum 20AWG 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Crimp Jack for RG-59 Plenum 20AWG 75 Ohm
Search Keywords: 112645
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 112645 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 75 |
| Gender: | Jack |
Product Guides
+
Frequently Asked Questions
Is 112645 RoHS compliant?
Yes, 112645 is RoHS compliant.
What is the lead time for 112645?
The standard lead time for 112645 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
287
can ship
MOQ for out of Stock Qty:
63
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
63
$20.12
125
$12.48
188
$9.85
250 +
$9.66
Click for Quote
Log in
to unlock special pricing